- RS庫存編號:
- 831-8772
- 製造零件編號:
- 53C31K
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 831-8772
- 製造零件編號:
- 53C31K
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- MX
產品詳細資訊
53 Series Industrial Potentiometers from Honeywell
The 53 series are economical Industrial potentiometers, rugged in design and have a 2W power rating. Suitable in applications such as telecommunications, manual controls and electric vehicles. This series of potentiometers offers low contact resistance variation and a long rotational life.
Features & Benefits:
Conductive plastic element
Solder terminals
Varied resistance values
Solder terminals
Varied resistance values
Honeywell
規格
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | 53C |
Tolerance | ±10% |