- RS庫存編號:
- 724-9029
- 製造零件編號:
- 4C9743-1MTR
- 製造商:
- Switchcraft
此產品已停售
- RS庫存編號:
- 724-9029
- 製造零件編號:
- 4C9743-1MTR
- 製造商:
- Switchcraft
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
IP68 DC Power Leads
IP66, IP67, IP68 / NEMA 250 (6P) when mated
Hollow centre pin diameter2.5mm
Locking ring provides security in critical applications
20 AWG cable 1m to free end
Handle/Boot with cable strain relief
Hollow centre pin diameter2.5mm
Locking ring provides security in critical applications
20 AWG cable 1m to free end
Handle/Boot with cable strain relief
規格
Attribute | Value |
---|---|
Length | 1m |
Current Rating | 5 A |