- RS庫存編號:
- 870-2262
- 製造零件編號:
- 6051.0015
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 870-2262
- 製造零件編號:
- 6051.0015
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
C7 Power Cord
Professional range of SchurterEU power cords incorporating a C7 IEC connector. The cords are suitable for appliances with protection class II acc. to IEC 61140.
IP20 rated from front side
PVC housing
Black
2 m length
PVC housing
Black
2 m length
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.