- RS庫存編號:
- 165-5273
- 製造零件編號:
- IRS2505LTRPBF
- 製造商:
- Infineon
- RS庫存編號:
- 165-5273
- 製造零件編號:
- IRS2505LTRPBF
- 製造商:
- Infineon
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
PFC Controllers - CCM, Infineon
A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation
AC-DC Power Conversion, Infineon
規格
Attribute | Value |
---|---|
Start-up Supply Current | 60µA |
Maximum Sink Current | 450mA |
Maximum Supply Current | 25 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Maximum Operating Supply Voltage | 21.8 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 10.5 V |
Width | 1.75mm |