Smallest TEC Power Drivers Opti Modules

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Circuit Footprint of 0.31in²Low-Profile DesignOn-Chip Power MOSFETsHigh-Efficiency Switch-Mode DesignRipple Cancellation for Low NoiseDirect Current Control Prevents TEC Current Surges5% Accurate Adjustable Heating/Cooling Current Limits2% Accurate TEC Voltage LimitNo Dead Zone or Hunting at Low Output CurrentITEC Monitors TEC Current1% Accurate Voltage ReferenceSwitching Frequency Up to 1MHzSynchronization (MAX8521) ApplicationsAutomated Test Equipment (ATE)Biotech Lab EquipmentFiber Optic Network EquipmentFiber-Optic Laser ModulesSFF/SFP Modules

規格
Attribute Value
Maximum Switching Frequency 1 MHz
Maximum Supply Current 21 mA
Mounting Type Surface Mount
Package Type TQFN
Pin Count 20
Dimensions 5 x 5 x 0.75mm
Length 5mm
Width 5mm
Height 0.75mm
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
2490 現貨庫存,可於3工作日發貨。
單價 個
HK$ 134.22
(不含稅)
單位
Per unit
1 - 49
HK$134.22
50 - 99
HK$114.42
100 - 249
HK$104.16
250 - 999
HK$99.09
1000 +
HK$84.85
包裝方式: