- RS庫存編號:
- 136-8837
- 製造零件編號:
- FLLD3042AMHT3
- 製造商:
- KEMET
- RS庫存編號:
- 136-8837
- 製造零件編號:
- FLLD3042AMHT3
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
KEMET FLLD3-MH 3 -Phase EMC Filters
KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature Range −25°C to 100°C.
Applications
Switch mode power supplies
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Current Rating | 42A |
Maximum Voltage Rating | 530/305 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FLLD3 |
Operating Frequency | 50 → 60Hz |
Length | 310mm |
Depth | 50mm |
Height | 85mm |
Dimensions | 310 x 50 x 85mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 4.7 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 15W |