- RS庫存編號:
- 186-3706
- 製造零件編號:
- PM0S0DH30
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/12/24發貨,3 工作日送達。
已增加
單價 个
HK$313.32
單位 | Per unit |
1 - 2 | HK$313.32 |
3 - 5 | HK$307.05 |
6 + | HK$300.91 |
- RS庫存編號:
- 186-3706
- 製造零件編號:
- PM0S0DH30
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | Corcom P |
Termination Method | Faston |
Current Rating | 3A |
Voltage Rating | 115 V ac, 230 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
Operating Temperature Range | -10 → +40 °C |