- RS庫存編號:
- 186-3718
- 製造零件編號:
- 3EQ1
- 製造商:
- TE Connectivity
- RS庫存編號:
- 186-3718
- 製造零件編號:
- 3EQ1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Highest Performance RFI Filters for Switching Power Supplies.
Highest Performance RFI Filters for Switching Power Supplies
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Corcom Q |
Operating Frequency | 50/60Hz |
Length | 97.8mm |
Depth | 45.2mm |
Height | 52.6mm |
Dimensions | 97.8 x 45.2 x 52.6mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |