- RS庫存編號:
- 209-4425
- 製造零件編號:
- 100KESS10BFPW
- 製造商:
- TE Connectivity
2 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:2)
HK$6,003.60
單位 | Per unit | Per Box* |
2 - 2 | HK$6,003.60 | HK$12,007.20 |
4 - 6 | HK$5,853.51 | HK$11,707.02 |
8 + | HK$5,763.46 | HK$11,526.92 |
* 參考價格 |
- RS庫存編號:
- 209-4425
- 製造零件編號:
- 100KESS10BFPW
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 100A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Current Rating | 100A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | KES |
Operating Frequency | 50 → 60Hz |
Leakage Current | 6 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |