- RS庫存編號:
- 761-5753
- 製造零件編號:
- MIF3100
- 製造商:
- Deltron
當前暫無庫存,可於2024/7/8發貨,3 工作日送達。
已增加
單價 个
HK$6,218.94
單位 | Per unit |
1 - 4 | HK$6,218.94 |
5 - 9 | HK$6,063.46 |
10 + | HK$5,911.87 |
- RS庫存編號:
- 761-5753
- 製造零件編號:
- MIF3100
- 製造商:
- Deltron
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Roxburgh MIF Series
Roxburgh MIF series of single phase, multi-stage industrial filters are designed for motor inverter drives and used in a variety of industrial applications.
Motor inverter filters designed to enable inverters to meet the most stringent EMC limits as laid down in EN55022B
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
規格
Attribute | Value |
---|---|
Maximum Current Rating | 100A |
Maximum Voltage Rating | 500 V ac |
Mounting Type | Flange Mount |
Termination Style | Stud |
Number of Phases | 3 |
Number of Stages | Multi Stage |
Series | MIF |
Operating Frequency | 60Hz |
Length | 785mm |
Depth | 275mm |
Height | 80mm |
Dimensions | 785 x 275 x 80mm |
Leakage Current | 15.04 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Resistance | 2.5mΩ |
Standards Met | UL 1283 |
Power Loss | 25W |