- RS庫存編號:
- 763-0642
- 製造零件編號:
- EXC24CP221U
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 763-0642
- 製造零件編號:
- EXC24CP221U
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic EXC Series SMD Common Mode Chokes
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Current Rating | 350mA |
Maximum Voltage Rating | 5 V dc |
Mounting Type | Surface Mount |
Termination Style | PC Pin |
Series | EXC24CP |
Operating Frequency | 100MHz |
Length | 1.25mm |
Depth | 1mm |
Height | 0.5mm |
Dimensions | 1.25 x 1 x 0.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Resistance | 0.4Ω |