- RS庫存編號:
- 763-0686
- 製造零件編號:
- EXC28CE201U
- 製造商:
- Panasonic
可供預購。
已增加
單價 个(每托盘 10 )
HK$6.077
單位 | Per unit | Per Pack* |
10 - 40 | HK$6.077 | HK$60.77 |
50 - 90 | HK$5.895 | HK$58.95 |
100 - 140 | HK$5.718 | HK$57.18 |
150 - 190 | HK$5.546 | HK$55.46 |
200 + | HK$5.38 | HK$53.80 |
* 參考價格 |
- RS庫存編號:
- 763-0686
- 製造零件編號:
- EXC28CE201U
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
EXC28B Series Chip Bead Inductor Arrays
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS, IEE1394 and HDMI lines for computer peripherals, mobile phones and display equipment. The arrays are made up of two individual filters within a single package.
Panasonic Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Maximum Current Rating | 130mA |
Maximum Voltage Rating | 5 V dc |
Mounting Type | Surface Mount |
Termination Style | PC Pin |
Series | EXC28CE |
Operating Frequency | 100MHz |
Length | 2mm |
Depth | 1mm |
Height | 0.5mm |
Dimensions | 2 x 1 x 0.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Resistance | 2.5Ω |