onsemi Electronic Fuse Evaluation Board Electronic Fuse for NIS5135MN1TXG, NIS5232MN1TXG for Electronic Fuse
- RS庫存編號:
- 161-0766
- 製造零件編號:
- NIS5232-35GEVB
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 161-0766
- 製造零件編號:
- NIS5232-35GEVB
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The NIS5232 and NIS5235 electronic fuses are monolithic, integrated circuits that offer superior protection for overcurrent and overvoltage. The NIS5232 is designed for 12 volt systems while the NIS5235 is designed for 5 volt systems. These two chips can be easily interfaced for systems that include both a 5 and a 12 volt bus. By tying the enable pins together both units will shutdown if either unit encounters a fault condition. This evaluation board can be used to examine the behavior of either unit individually or both units together. A set of jumpers is provided to allow the enable pins to be connected or disconnected from each other.
規格
Attribute | Value |
---|---|
Power Management Function | Electronic Fuse |
For Use With | Electronic Fuse |
Kit Classification | Evaluation Board |
Featured Device | NIS5135MN1TXG, NIS5232MN1TXG |
Kit Name | Electronic Fuse Evaluation Board |