onsemi Active Discharge Evaluation Board CMOS Low Dropout Regulator for NCP114AMX330TCG for CMOS Low Dropout Regulator
- RS庫存編號:
- 161-0786
- 製造零件編號:
- NCP114MXTCGEVB
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 161-0786
- 製造零件編號:
- NCP114MXTCGEVB
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The NCP114MXTCGEVB is designed to quickly evaluate the NCP114, a 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
3.3 V output
Minimized parasitic elements
Low ESR and reduced instantaneous output voltage drop under transient load conditions
Minimized parasitic elements
Low ESR and reduced instantaneous output voltage drop under transient load conditions
規格
Attribute | Value |
---|---|
Power Management Function | CMOS Low Dropout Regulator |
For Use With | CMOS Low Dropout Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP114AMX330TCG |
Kit Name | Active Discharge Evaluation Board |