MAX77818EWZ+T,Power Mgmt PMIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Smart Power Path, Dual Input Switching Charger
Up to 13.4V Operating/16V Withstand/4A (CHGIN)
Up to 6V Operating/1.26A (WCIN)
Reverse Leakage Blocking
Reverse Boost with up to 5.1V/1.5A (OTG)
Integrated Low-Loss FETs for 3A Charging/4.5A Discharging
95.6% Peak Efficiency at 5V/4.35V
Full Feature Charger with Protection
Thermal Regulation
ModelGauge m5 Fuel Gauge
Time-to-Empty and Time-to-Full Prediction
Accurate Battery Capacity (SOC) and Time-to-Empty Readings
Temperature, Age, and Discharge Rate Compensated
No Calibration
Integrated FET Current Sensing
Maintains Accuracy without Empty, Full, or Idle States
Low Quiescent Current (IQ)
Two High Voltage Input LDOs
I2C Serial Interface
72-Bump, 3.867mm x 3.608mm, 0.4mm Pitch WLP
Applications
Bluetooth Headsets
Handheld Devices
Industrial PCs
Internet of Things (IoT)
Portable Medical Devices
Smart Home Automation, Sensors
Wearable, Smart Watches
Wireless Speakers

規格
Attribute Value
Featured Device MAX77818
2000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:2000)
HK$ 20.068
(不含稅)
單位
Per unit
Per Reel*
2000 +
HK$20.068
HK$40,136.00
* 參考價格