- RS庫存編號:
- 196-1865
- 製造零件編號:
- STEVAL-ISA154V1
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 196-1865
- 製造零件編號:
- STEVAL-ISA154V1
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The STEVAL-ISA154V1 product evaluation board provides the design engineer with a fully functional step-down switching regulator with an output current of up to 0.7 A. The STEVAL-ISA154V1 integrates STMicroelectronics' L5980 step-down switching regulator together with all the external components required for a typical application. The rated voltage of the input capacitor and the Schottky diode rectifier repetitive peak reverse voltage are both 25 V, making the board capable of covering the entire 2.9 V - 18 V input voltage range of the L5980 device. The board features an external resistor divider (R1 and R2) designed for an output voltage of 3.3 V. The output voltage can be set to a level from 0.6 V up to the rated voltage of the output capacitor (16 V). The compensation network on the evaluation board allows the use of an MLCC as output filter to keep the loop stable.
規格
Attribute | Value |
---|---|
Power Management Function | Switching Regulator |
For Use With | Step-Down Switching Regulator |
Kit Classification | Evaluation Board |
Featured Device | L5980 |
Kit Name | Evaluation Board |