- RS庫存編號:
- 196-1880
- 製造零件編號:
- STEVAL-ISB047V1
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 196-1880
- 製造零件編號:
- STEVAL-ISB047V1
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The evaluation board supports wireless battery charging of Qi-compliant devices up to 15 W. It also supports proprietary fast charging modes up to 10 W. The STEVAL-ISB047V1 transmitter is based on the STWBC-MC and features a cost-effective half bridge topology, offering external interface via UART.
The STEVAL-ISB047V1 evaluation kit is a full solution, complete with boards, firmware, a GUI for debugging, schematics, layout files and bill of materials.
Tools for STEVAL-ISB047V1 allow users to access runtime information such as power delivered, regulation error and protocol status. Parameters can also be adjusted with these tools.
The STEVAL-ISB047V1 evaluation kit is a full solution, complete with boards, firmware, a GUI for debugging, schematics, layout files and bill of materials.
Tools for STEVAL-ISB047V1 allow users to access runtime information such as power delivered, regulation error and protocol status. Parameters can also be adjusted with these tools.
規格
Attribute | Value |
---|---|
For Use With | Wireless Battery Charging |
Kit Classification | Evaluation Board |
Featured Device | STWBC-MC |
Kit Name | Evaluation Board |