- RS庫存編號:
- 196-1882
- 製造零件編號:
- STEVAL-ISQ014V1
- 製造商:
- STMicroelectronics
- RS庫存編號:
- 196-1882
- 製造零件編號:
- STEVAL-ISQ014V1
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The STEVAL-ISQ014V1 product evaluation board implements low-side current sensing which consists in placing a sense resistor between the load and the circuit ground. The resulting voltage drop is amplified using a TSZ121 op amp. The common mode voltage is close to ground, whatever the voltage of the power source, so the current sense voltage can be amplified by this low voltage op amp without restriction.
The circuit offers very stable electrical characteristics over the entire supply voltage range and is particularly suited for automotive and industrial applications.
Thanks to the highly accurate TSZ121 op amp, precise current measurements can be made through your application without the added cost of high-precision resistors.
The circuit offers very stable electrical characteristics over the entire supply voltage range and is particularly suited for automotive and industrial applications.
Thanks to the highly accurate TSZ121 op amp, precise current measurements can be made through your application without the added cost of high-precision resistors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
For Use With | Low-Side Current Sensing |
Kit Classification | Evaluation Board |
Featured Device | TSZ121 |
Kit Name | Evaluation Board |