STMicroelectronics Qi-based wireless power receiver reference design for wearable applications up to 2.5 W using
- RS庫存編號:
- 201-4436
- 製造零件編號:
- STEVAL-ISB68WA
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 201-4436
- 製造零件編號:
- STEVAL-ISB68WA
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The STMicroelectronics Qi-based wireless power receiver has reference design for wearable applications up to 2.5 W using STWLC68. It provides a constant output voltage with 2.5 W maximum output power.
Constant 5 V output voltage
Foreign Object Detection (FOD) supported
Compact 10x10 mm application area
Foreign Object Detection (FOD) supported
Compact 10x10 mm application area
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Management Function | Wireless Power Receiver |
For Use With | STWLC68 |
Kit Classification | Evaluation Board |
Featured Device | STWLC68 |
Kit Name | Qi-based wireless power receiver reference design for wearable applications up to 2.5 W using STWLC68 |