Pressure sensor development kit

  • RS庫存編號 752-2415
  • 製造零件編號 DEMOSTBMPL3115A2
  • 製造商 Freescale
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Pressure Sensor Development Kit, NXP

The DEMOSTBMPL3115A2 is a complete kit containing three PCBs: an MPL3115A2 pressure sensor daughter card, a sensor interface board and a LFSTBUSB communication board for running Freescale's Sensor Toolbox PC software.

Altitude resolution: less than 1ft/0.3m
Pressure resolution: 1.5Pa
Compensated, direct reading (software is not needed):
20-bit pressure measurement (pascals)
20-bit altitude measurement (metres)
12-bit temperature measurement (°Celsius)
Interprets metres
Programmable events
Two programmable interrupt pins for auto-wake, minimum/maximum and threshold detection
Autonomous data acquisition
Embedded 32 sample FIFO buffer
Flexible sampling rate up to 128Hz
I²C serial output (operates up to 400kHz)
Low current consumption:
Standby mode: 2μA
Low-power mode: 8.5μA at 1Hz
I/O interface supply: 1.6 to 3.6V
Supply voltage : 1.95 to 3.6V
Low-profile 3 x 5 x 1.1mm LGA package

Pressure Sensors, NXP

此為已停產產品