- RS庫存編號:
- 761-4697
- 製造零件編號:
- LM3424BSTEVAL/NOPB
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 761-4697
- 製造零件編號:
- LM3424BSTEVAL/NOPB
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
LM3424 Boost Evaluation Board
This Evaluation Board showcases the LM3424 NFET Controller used with a Boost Current Regulator with Thermal Foldback
Designed to drive 9 to 12 LEDs at a maximum average LED current of 1A, from a 10 to 26V input range
The LM3424 features include thermal foldback, analog dimming, external switching frequency synchronization, and high frequency PWM dimming, among others
Designed to drive 9 to 12 LEDs at a maximum average LED current of 1A, from a 10 to 26V input range
The LM3424 features include thermal foldback, analog dimming, external switching frequency synchronization, and high frequency PWM dimming, among others
LED Driver Evaluation Boards, Texas Instruments
規格
Attribute | Value |
---|---|
Power Management Function | Boost Regulator |
Kit Classification | Evaluation Board |
Featured Device | LM3424 |