- RS庫存編號:
- 821-1100
- 製造零件編號:
- TC1016/17EV
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 821-1100
- 製造零件編號:
- TC1016/17EV
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TC1016/TC1017 Evaluation Board, Microchip
The TC1016/TC1017 Evaluation Board is designed for the evaluation of Low-Dropout (LDO) regulators. Onboard jumpers have measurement points for input current and LDO ground current as well as enabling the user to add additional capcitance values of 4.7 μF and 10 μF for input and output capacitance for each circuit. Other provisions of the TC1016/TC1017 evaluation board include line and load step circuitry, input and output capacitor values of 1 μF and test points for LDO input voltage, output voltage, ground and shutdown input connections.
LDO (Low Dropout) Linear Voltage Regulators, Microchip
規格
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | TC1016, TC1017 |