- RS庫存編號:
- 832-9475
- 製造零件編號:
- ADP-I2C-USB-Z
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 832-9475
- 製造零件編號:
- ADP-I2C-USB-Z
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
ADP-I2C-USB-Z Evaluation Tool
The ADP-I2C-USB-Z, from Analog Devices, is for evaluation of the USB to I2C interface. The USB to I2C interface is used for communicating between a digital power management device and the configuration software that runs on a computer. It also supplies 5V and 0.5A to power up the daughter card / evaluation boards.
This same USB to I2C interface connector is used for the ADP1043A, ADP1047, ADP1048, and other digital power management devices The ADP-I2C-USB-Z features USB to I2C Communication, a 5V supply and a 0.5A driving capability.
This same USB to I2C interface connector is used for the ADP1043A, ADP1047, ADP1048, and other digital power management devices The ADP-I2C-USB-Z features USB to I2C Communication, a 5V supply and a 0.5A driving capability.
Digital DC-DC Controllers, Analog Devices
規格
Attribute | Value |
---|---|
Power Management Function | USB to I2C |
Kit Classification | Shield |