- RS庫存編號:
- 846-3452
- 製造零件編號:
- EV-VNH5180A
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 846-3452
- 製造零件編號:
- EV-VNH5180A
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
VNH5180A H-Bridge Driver Evaluation Board for 12V Automotive PMDC Motor
This motor driver evaluation board comes preassembled with a VNH5180A-E. It is a system in package full Bridge, manufactured in VIPower M0- 5 technology and housed in the PowerSSO-36 package. The VNH5180A-E is designed to drive 12V automotive bidirectional load, such as a Permanet Magnet DC motor. The VNH5180A-E provides protection, diagnostics and easy 3V and 5V CMOS-compatible interface with any microcontroller.
Motor Controllers & Drivers, STMicroelectronics
規格
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
Kit Classification | Evaluation Board |
Featured Device | VNH5180A |