Infineon SP000442542 TrilithIC 3G Half-Bridge Driver

  • RS庫存編號 906-2870
  • 製造零件編號 SP000442542
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

TrilithIC 3G H-Bridge Demo Board

The Infineon TrilithIC H-Bridge Demonstration Board incorporates a TrilithIC with H-bridge configuration. The TrilithIC 3G H-bridge demo board is aimed towards the automotive industry and applications such as Motor control and drives. The evaluation board is compatible with the TrilithIC 3G series F/H-bridge motor drivers that come supplied in the PG-DSO-36 pin package including the BTM7752G (826-8213).

DC Input
Includes peripheral components and reverse polarity protection
Control signals: 26 pin header connector or 96 pin board connector
3G H-Bridge Demo Board features a two wire serial EEPROM (IC2) including a board ID
Automotive qualification

Motor Controllers & Drivers, Infineon

規格
Attribute Value
Power Management Function Half-Bridge Driver
Kit Classification Demonstration Board
Kit Name TrilithIC 3G
6 現貨庫存,可於3工作日發貨。
單價 個
HK$ 960.35
(不含稅)
單位
Per unit
1 - 9
HK$960.35
10 +
HK$896.40