MikroElektronika VREF Click Power Supply for CMOS Voltage Reference for mikroBUS

N
可享批量折扣

小計(1 件)*

HK$118.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$118.70
10 - 49HK$116.40
50 - 99HK$112.70
100 +HK$105.60

* 參考價格

RS庫存編號:
635-895
製造零件編號:
MIKROE-6638
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Power Management Function

Power Supply

For Use With

mikroBUS

Kit Classification

Add On Board

Featured Device

CMOS Voltage Reference

Kit Name

VREF Click

COO (Country of Origin):
RS
The MikroElektronika voltage reference board is designed to deliver stable output for analog systems that demand accuracy and low noise. It features the REF3425 CMOS voltage reference from Texas Instruments, offering ultra-low temperature drift and high initial accuracy. The board supports both 3.3V and 5V logic levels and includes an enable pin for switching between active and shutdown modes. Its modular Click Snap format allows the reference section to be detached for flexible placement, while ClickID enables automatic identification by host systems. Ideal for high-resolution ADC/DAC designs and data acquisition systems, it ensures consistent performance across varying environmental conditions.

Supports fixed output voltage of 2.5V with ±0.05 percent initial accuracy
Operates with supply voltage between 3.3V and 5V
Provides output current up to ±10mA with low dropout voltage
Includes enable pin for switching between active and shutdown modes
Offers ultra-low temperature drift of 6 ppm per degree Celsius

相关链接