- RS庫存編號:
- 203-5804
- 製造零件編號:
- DS28C16EVKIT#
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 203-5804
- 製造零件編號:
- DS28C16EVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated DS28C16 evaluation kit (EV kit) provides the hardware and software necessary to exercise the features of the DS28C16. The EV system consists of five DS28C16 and DS2477 devices in an 8- and 6-pin TDFN package, respectively, a DS9121DQ+ and DS9121BQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28C16.
Demonstrates the Features of the DS28C16 Deep Cover® SHA-3 I2C Authenticator
Logs I2C Communication to Aid Firmware Designers Understanding of the DS28C16
1-Wire/I2C USB Adapter Creates a Virtual COM Port on Any PC
Fully Compliant with USB Specification v2.0
Software Runs on Windows 10, Windows 8, and Windows 7
Convenient On-Board Test Points and TDFN Socket
Logs I2C Communication to Aid Firmware Designers Understanding of the DS28C16
1-Wire/I2C USB Adapter Creates a Virtual COM Port on Any PC
Fully Compliant with USB Specification v2.0
Software Runs on Windows 10, Windows 8, and Windows 7
Convenient On-Board Test Points and TDFN Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
For Use With | DS2477 coprocessor |
Kit Classification | Evaluation Kit |
Featured Device | DS28C16, DS2477 |
Kit Name | Evaluation Kit |