最近搜索

    Maxim Integrated MAX20419EVKIT# MAX20419 Evaluation Kit for MAX20419EVKIT# for MAX20419

    RS庫存編號:
    203-5861
    製造零件編號:
    MAX20419EVKIT#
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看此類別
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 個

    HK$2,648.91

    單位Per unit
    1 - 4HK$2,648.91
    5 +HK$2,384.02
    RS庫存編號:
    203-5861
    製造零件編號:
    MAX20419EVKIT#
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Maxim Integrated MAX20419 evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX20419ATGB/V+ power-management IC (PMIC). The EV kit includes three high-efficiency, low-voltage DC-DC converters: OUT1 boosts a 3.3V input to 5V at up to 750mA, while two synchronous step-down converters (OUT2, OUT3) provide output voltages of 2.3V and 1.25V up to 2A. The 2.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components.


    3.0V to 5.5V Operating Supply Voltage
    5V at 750mA Synchronous Boost Converter (OUT1)
    1.25V at 2A Synchronous Buck Converter (OUT2)
    2.3V at 2A Synchronous Buck Converter (OUT3)
    Programmable Windowed Watchdog
    SYNC Mode Select/Input for Forced-PWM (FPWM) and Skip-Mode Selection, or External Frequency Synchronization
    Individual Active-Low RESET_ Outputs
    Active-Low PV_OV Input Power-Good Indicator
    Minimized External Components
    Proven PCB Layout
    Fully Assembled and Tested



    規格

    AttributeValue
    Kit ClassificationEvaluation Kit
    For Use WithMAX20419
    Featured DeviceMAX20419EVKIT#
    Kit NameMAX20419 Evaluation Kit
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 個

    HK$2,648.91

    單位Per unit
    1 - 4HK$2,648.91
    5 +HK$2,384.02