Maxim Integrated Evaluation Kit for the MAX17291 in WLP Boost Converter for MAX17291 for MAX17291
- RS庫存編號:
- 212-2537
- 製造零件編號:
- MAX17291EVK#WLP
- 製造商:
- Maxim Integrated
查看此類別
- RS庫存編號:
- 212-2537
- 製造零件編號:
- MAX17291EVK#WLP
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated MAX17291 WLP evaluation kit (EV kit) evaluates the MAX17291 IC packaged in a WLP. The MAX17291 is a low quiescent current boost (step-up) DC-DC converter with a 1A peak inductor current limit, True Shutdown™, and short-circuit protection.
It demonstrates compact solution size
It is fully assembled and tested
It has proven 2-layer, 1.5oz copper PCB layout
It is fully assembled and tested
It has proven 2-layer, 1.5oz copper PCB layout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Power Management Function | Boost Converter |
For Use With | MAX17291 |
Featured Device | MAX17291 |
Kit Name | Evaluation Kit for the MAX17291 in WLP |