- RS庫存編號:
- 222-1968
- 製造零件編號:
- MAX2224XWEVKIT#
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 222-1968
- 製造零件編號:
- MAX2224XWEVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated MAX22245/MAX22246 evaluation kits (EV kits) provide a proven design to evaluate the MAX22245 and MAX22246, reinforced, two-channel, galvanic digi- tal isolators. Two types of evaluation boards are available to support the MAX22245/MAX22246 family. The MAX22246CWEVKIT# is fully assembled and tested and comes populated with the MAX22246CAWA+ (Figure 1). The MAX2224XWEVKIT# is a generic board which has U1 unpopulated allowing the user to select a device from the MAX22245/MAX22246 family (Figure 2). Both evaluation boards support the wide-body 8-pin SOIC package type. See Table 1 for EV kit options.
Broad range of data transfer rates (from DC to 200Mbps)
MAX22245 with 2:0 channel configuration and MAX22246 with 1:1 channel configuration
SMA connectors for easy connection to external equipment
Wide power supply voltage range from 1.71V to 5.5V
Guaranteed up to 5kVRMS isolation for 60s
-40°C to +125° C temperature range
Proven PCB layout
MAX22245 with 2:0 channel configuration and MAX22246 with 1:1 channel configuration
SMA connectors for easy connection to external equipment
Wide power supply voltage range from 1.71V to 5.5V
Guaranteed up to 5kVRMS isolation for 60s
-40°C to +125° C temperature range
Proven PCB layout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Management Function | Digital Isolator |
For Use With | MAX2224 |
Kit Classification | Evaluation Kit |
Featured Device | MAX22245/MAX22246 |
Kit Name | MAX2224XWEVKIT# |