- RS庫存編號:
- 230-6909
- 製造零件編號:
- MAX77961BEVKIT12#
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 230-6909
- 製造零件編號:
- MAX77961BEVKIT12#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated e MAX77961B evaluation kit is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the MAX77960B 3A/6A USB Type-C buck-boost chargers. It kit includes the IC evaluation board with integrated I2C communication interface and USB micro-B cable. The windows-based graphical user interface (GUI) software is available for use with the EV kit.
Buck-boost chargers with integrated FETs for 2S/3S Li-Ion batteries
Demonstrates 3.5V to 25.4V input operating range
Demonstrates 3.5V to 25.4V input operating range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Converter |
For Use With | MAX77961 |
Kit Classification | Development Kit |
Featured Device | MAX77961BEVKIT12# |
Kit Name | Evaluation Kit |