最近搜索

    Maxim Integrated MAX17310XEVKIT# MAX1731 Evaluation Kit for MAX17310 for Fuel Guage IC

    RS庫存編號:
    234-1876
    製造零件編號:
    MAX17310XEVKIT#
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看此類別
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 個

    HK$1,203.11

    單位Per unit
    1 - 4HK$1,203.11
    5 +HK$1,082.80
    RS庫存編號:
    234-1876
    製造零件編號:
    MAX17310XEVKIT#
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Maxim Integrated evaluation kit are fully assembled and tested surface-mount PCBs that evaluate the stand-alone pack-side fuel gauge IC with protector and SHA-256 authentication for 1-cell lithium ion/ polymer batteries. The EV kits include the IC evaluation board with integrated I2C/1-Wire® interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the EV kits and can be downloaded.

    Model Gauge™ m5 algorithm
    Monitors single-cell packs
    Full protection solution on-board for evaluation
    Battery pack input voltage range of +2.3 V to +4.9 V with default hardware
    Default current range -5 A to +5 A, up to 10 A with less than 5 mΩ sense resistor
    Thermistor measurement network
    On-board I2C/1-wire communication interface
    Windows 7 or newer compatible software
    Proven PCB layout
    Fully assembled and tested


    規格

    AttributeValue
    Kit ClassificationEvaluation Kit
    For Use WithFuel Guage IC
    Featured DeviceMAX17310
    Kit NameMAX1731 Evaluation Kit
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 個

    HK$1,203.11

    單位Per unit
    1 - 4HK$1,203.11
    5 +HK$1,082.80