- RS庫存編號:
- 200-3696
- 製造零件編號:
- SI3471-KIT
- 製造商:
- Skyworks Solutions Inc
- RS庫存編號:
- 200-3696
- 製造零件編號:
- SI3471-KIT
- 製造商:
- Skyworks Solutions Inc
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Silicon Lab Si3471 is a fully autonomous Power over Ethernet (PoE) Power Sourcing Equipment (PSE) device. It is fully IEEE 802.3bt compliant and compatible with IEEE 802.3af and 802.3at. It is optimized for use in PSE mid-spans and injectors that do not require a host or MCU. The Si3471 integrates one Ethernet port with the IEEE-required powered device (PD) detection and classification functionality. In addition, it features powered device (PD) disconnect using dc sense algorithms and a robust multipoint detection algorithm. Intelligent protection circuitry includes input under voltage detection, output current limit, and short-circuit protection.
Single Ethernet port PoE Power Sourcing Equipment (PSE) device
IEEE 802.3bt compliant
IEEE 802.3af and 802.3at compatible
Multi-point detection
IEEE 802.3bt compliant
IEEE 802.3af and 802.3at compatible
Multi-point detection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.