- RS庫存編號:
- 176-2625
- 製造零件編號:
- HF152FD/24-1ZTF(335)
- 製造商:
- Hongfa Europe GMBH
此產品已停售
- RS庫存編號:
- 176-2625
- 製造零件編號:
- HF152FD/24-1ZTF(335)
- 製造商:
- Hongfa Europe GMBH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT non-latching PCB mount relay has a low mounting height of 20.6mm. It is actuated with the help of a 24VDC coil and up to 17A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature high power relay. It has silver alloy contacts.
Features and Benefits
• Power switching up to 4.7KVA in case of AC
• Service temperature range between -40°C and 105°C
• Isolation voltage between coil and contact is 10KVAC
• Durability up to 1 x 107 cycles
• Environmental friendly product
• Service temperature range between -40°C and 105°C
• Isolation voltage between coil and contact is 10KVAC
• Durability up to 1 x 107 cycles
• Environmental friendly product
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 17A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Current AC | 17 A |
Length | 21.2mm |
Coil Resistance | 1600Ω |
Coil Power | 360mW |
Depth | 16mm |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +105°C |
Height | 20.6mm |
Contact Material | Silver Alloy |
Series | HF152FD |
Life | 1 x 10^7 cycles |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 4.7 kVA |