最近搜索

    Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 10A Switching Current, SPST

    Hongfa Europe GMBH
    RS庫存編號:
    176-2844
    製造零件編號:
    HF33F/005-HSL3F
    製造商:
    Hongfa Europe GMBH
    查看所有Power Relays
    275 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$12.514

    單位Per unitPer Pack*
    5 - 20HK$12.514HK$62.57
    25 - 45HK$12.238HK$61.19
    50 +HK$11.976HK$59.88
    * 參考價格
    RS庫存編號:
    176-2844
    製造零件編號:
    HF33F/005-HSL3F
    製造商:
    Hongfa Europe GMBH

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    10A switching capability
    Creepage distance: 8mm (coil & contacts)
    Clearance distance: NO type 4.5mm, NC type 4mm
    1 Form A and 1 Form C configurations
    Subminiature, standard PCB layout
    Plastic sealed and flux proofed types available

    Environmental friendly product
    Outline Dimensions: (20.5 x 10.2 x 15.3) mm


    規格

    AttributeValue
    Coil Voltage5V dc
    Contact ConfigurationSPST
    Mounting TypePCB Mount
    Switching Current10A
    Number of Poles1
    LatchingYes
    Terminal TypePCB Pin
    Maximum Switching Voltage AC250V
    Maximum Switching Voltage DC30V dc
    Maximum Switching Current DC10 A
    Maximum Switching Current AC10 A
    Length20.5mm
    Coil Resistance55Ω
    Coil Power200mW
    Isolation Coil To Contact4kV ac
    Maximum Operating Temperature+70°C
    Height15.3mm
    SeriesHF33F
    Minimum Operating Temperature-40°C
    Standards MetCQC File No:CQC09002028694, cULus File No:E134517, VDE File No:125661
    Depth10.2mm
    Contact MaterialSilver Alloy
    Life5 x 10^6 cycles
    Maximum Switching Power AC1.25 kVA
    Maximum Switching Power DC150 W
    Dimensions20.5 x 10.2 x 15.3mm
    275 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:5個)

    HK$12.514

    單位Per unitPer Pack*
    5 - 20HK$12.514HK$62.57
    25 - 45HK$12.238HK$61.19
    50 +HK$11.976HK$59.88
    * 參考價格