- RS庫存編號:
- 885-6101
- 製造零件編號:
- 6EP4297-8HB00-0XY0
- 製造商:
- Siemens
- RS庫存編號:
- 885-6101
- 製造零件編號:
- 6EP4297-8HB00-0XY0
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
Siemens Buffer Module For Use With PSU8600 PSU, 40A - SITOP BUF8600 Series - 6EP4297-8HB00-0XY0
Use this robust buffer module from Siemens to provide supplementary energy to your DIN-rail-mounted components in unstable networks. The capacitor stores energy and keeps your devices running temporarily when a power outage occurs. It also provides an alternative power source when an overload happens, minimising downtime. As its thermoplastic housing is resistant to impact and chemicals, you can rely on this device in heavy-duty applications. For electrical safety, its connection terminals are placed to prevent contact with your fingers. As it weighs just 1.33kg, it's easy to handle during installation and won't put much strain on your DIN rail. It's a common choice for industrial automation applications.
Wide operating temperature range of -25°C to +60°C for use in demanding environments
IP20 (ingress protection) rating for resistance to dust and objects larger than 12mm in size
IP20 (ingress protection) rating for resistance to dust and objects larger than 12mm in size
How can I tell if this unit is working properly?
This unit has a green LED (light-emitting diode) to indicate normal operating conditions and a yellow LED to indicate that the device is in buffering mode. This makes it simple to ensure the unit is working and identify its operating status.
規格
Attribute | Value |
---|---|
Accessory Type | Buffer Module |
For Use With | PSU8600 PSU |
Series | SITOP BUF8600 |
Mounting Style | DIN Rail Mount |
Output Current | 40A |
Standards Met | ATEX, CB, CE, cULus, IECEx |