- RS庫存編號:
- 168-7441
- 製造零件編號:
- TPD1030F(TE12L,Q)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 168-7441
- 製造零件編號:
- TPD1030F(TE12L,Q)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Intelligent Power Devices (IPDs), Toshiba
The TPD1030F is a 2-in-1 Low-Side Switch
The TPD2005F is an 8-channel High-Side Switch Array
The TPD2007F is an 8-channel Low-Side Switch Array
Switching applications for Motors, Solenoids, and Lamp Drivers
The TPD2005F is an 8-channel High-Side Switch Array
The TPD2007F is an 8-channel Low-Side Switch Array
Switching applications for Motors, Solenoids, and Lamp Drivers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power and Load Switches, Toshiba
Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilise low on-resistance MOSFET transistors to minimise power losses and maintain high efficiency.
規格
Attribute | Value |
---|---|
Power Switch Topology | Low Side |
Power Switch Type | Low Side Switch |
Switch On Resistance | 0.9Ω |
Maximum Operating Supply Voltage | 7 V |
Number of Outputs | 2 |
Power Rating | 2W |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.5 x 4.4 x 1.4mm |