STMicroelectronics VNB20N07-E, OMNIFET: Fully Autoprotected Power MOSFET Power Switch IC 3-Pin, D2PAK
- RS庫存編號:
- 168-8914
- 製造零件編號:
- VNB20N07-E
- 製造商:
- STMicroelectronics
- RS庫存編號:
- 168-8914
- 製造零件編號:
- VNB20N07-E
- 製造商:
- STMicroelectronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent Power Switches, STMicroelectronics
規格
Attribute | Value |
---|---|
Power Switch Type | OMNIFET: Fully Autoprotected Power MOSFET |
Maximum Operating Supply Voltage | 70 V |
Maximum Operating Current | 20A |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Pin Count | 3 |
Dimensions | 10.28 x 9.35 x 4.6mm |