- RS庫存編號:
- 195-8834
- 製造零件編號:
- FSL538HPG
- 製造商:
- onsemi
- RS庫存編號:
- 195-8834
- 製造零件編號:
- FSL538HPG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Switch Type | High Performanceer |
Maximum Operating Current | 2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 7.11 x 4.95mm |
Series | FSL538H |