- RS庫存編號:
- 200-8572
- 製造零件編號:
- NHP-3FB2N-RYG
- 製造商:
- Patlite
此產品已停售
- RS庫存編號:
- 200-8572
- 製造零件編號:
- NHP-3FB2N-RYG
- 製造商:
- Patlite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Patlite NHL series goes beyond the scope of a classical signal tower, as the continuous Ping monitoring and SNMP trap message help to warn the user of a threat, e.g. a server breakdown. The handling in daily use is intuitive, the setup is done via a web browser and the software can be updated even from remote. The NHP is Patlite three-tiered signal tower with E-mail sending capability to report to a network manager immediately when an event in the network occurs. The text of the automatically sent E-mail is determined individually and the density of information is adapted to the recipient.
Preconfigured with 3 LEDs: Red, Amber, Green
Base diameter: 40 mm
White body
80 dB Buzzer
RSH Command
Email sending capability (up to 8 recipients)
AC Adaptor has to be purchased separately (100240 V ac)
Light effect: Permanent/ Flashing
IP20 protection
Base diameter: 40 mm
White body
80 dB Buzzer
RSH Command
Email sending capability (up to 8 recipients)
AC Adaptor has to be purchased separately (100240 V ac)
Light effect: Permanent/ Flashing
IP20 protection
規格
Attribute | Value |
---|---|
Series | NHP |
Number of Light Elements | 3 |
Lens Colour | Clear |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 324mm |
IP Rating | IP20 |
Connection Type | RJ45 Ethernet |
Supply Voltage | 24 V dc |
Maximum Temperature | +40°C |
Housing Colour | White |
Maximum Decibel | 80dB |