- RS庫存編號:
- 181-6322
- 製造零件編號:
- 38020
- 製造商:
- Pegler Yorkshire
- RS庫存編號:
- 181-6322
- 製造零件編號:
- 38020
- 製造商:
- Pegler Yorkshire
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Pegler Yorkshire Coupling
The Pegler Yorkshire 22mm copper S1 straight coupling is used with hard and half-hard copper tubes. This product is suitable for joining copper. It has a press-fit connection type.
Features and Benefits
Ambient temperature ranges between 15°C and 95°C
Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
Leak before press feature
Major savings in installation time and cost as compared to traditional jointing methods
No hot works required
Operating pressure is 16bar
Reduced flushing requirement
Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
Leak before press feature
Major savings in installation time and cost as compared to traditional jointing methods
No hot works required
Operating pressure is 16bar
Reduced flushing requirement
Applications
Domestic maintenance, refurbishment and new build
Large-scale public sector projects
Large-scale public sector projects
Certifications
BS 8537:2010
EN 1787
WRAS approval
DVGW approval
EN 1787
WRAS approval
DVGW approval
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Type | Coupler |
Fitting Direction | Straight |
Compatible Pipe Size | 22mm |