- RS庫存編號:
- 177-399
- 製造零件編號:
- TKDA-N-1-Z-B01D-M-V 2130X000X00
- 製造商:
- Gefran
- RS庫存編號:
- 177-399
- 製造零件編號:
- TKDA-N-1-Z-B01D-M-V 2130X000X00
- 製造商:
- Gefran
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
TKDA - pressure transducer, absolute
Pressure transducer for absolute pressure
Zero point adjustment using detachable magnetic pin, realisation using Reed contact in sensor
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
Zero point adjustment using detachable magnetic pin, realisation using Reed contact in sensor
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
規格
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Hydraulic Fluid, Pneumatic Fluid |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | M12 Connector |
Response Time | 1 ms |
Supply Voltage | 15 → 30 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
IP Rating | IP67 |