- RS庫存編號:
- 123-7133
- 製造零件編號:
- SDP1000-R
- 製造商:
- Sensirion
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 123-7133
- 製造零件編號:
- SDP1000-R
- 製造商:
- Sensirion
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
Pressure Sensors, Sensirion
規格
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -10 °C |