- RS庫存編號:
- 207-4698
- 製造零件編號:
- M327L-000006-500PG
- 製造商:
- TE Connectivity
- RS庫存編號:
- 207-4698
- 製造零件編號:
- M327L-000006-500PG
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The TE Connectivity M3200 pressure transducer which is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
One piece stainless steel construction
Digital pressure and temperature output
Customizable
Digital pressure and temperature output
Customizable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 500psi |
Accuracy | 1.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid Level |
Supply Voltage | 9 V |
IP Rating | IP67 |