- RS庫存編號:
- 831-5616
- 製造零件編號:
- PX2AG1XX010BSAAX
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 831-5616
- 製造零件編號:
- PX2AG1XX010BSAAX
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Honeywell PX2AG Series Pressure Transducer
Honeywells PX2AG Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2AG Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
The PX2AG Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2AG series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.
The PX2AG Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2AG series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.
Fast Response Time
Energy Efficient
Highly Reliable
G 1/4 & G 1/8
Energy Efficient
Highly Reliable
G 1/4 & G 1/8
規格
Attribute | Value |
---|---|
Pressure Reading Type | Sealed Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.25 % |
Output Type | Ratiometric |
Media Measured | Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid, Water |
Analogue Output | 5 V |
Electrical Connection | Delphi Metri-Pack Connector |
Response Time | <2 ms |
Maximum Current | 5 mA |
Supply Voltage | 4.75 → 5.25 V |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
IP Rating | IP65 |
Minimum Operating Temperature | -40°C |