- RS庫存編號:
- 922-7406
- 製造零件編號:
- MPXV5004GC7U
- 製造商:
- NXP
- RS庫存編號:
- 922-7406
- 製造零件編號:
- MPXV5004GC7U
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
規格
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 3.92kPa |
Accuracy | ±1.5 % |
Output Type | Analogue |
Media Measured | Air, Fluid |
Electrical Connection | PCB Mount |
Analogue Output | 1 → 4.9 V |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Epoxy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | 0°C |