Arduino Yun Rev 2 MCU Development Board ABX00020

  • RS庫存編號 174-4971
  • 製造零件編號 ABX00020
  • 製造商 Arduino
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): IT
產品詳細資訊

Arduino Yun Rev 2

The Arduino Yun Rev 2 is a development board based on the ATmega32U4 microcontroller and Atheros AR9331 Linux Microprocessor. It’s perfect for your IoT based projects.
The AR9331 runs Linux and OpenWRT which means the Arduino Yun can connect to WiFi and Ethernet.

Arduino Yun Rev 2 vs. Arduino Yun

The new Rev 2 board follows on from the very popular Arduino Yun board. It has a simiar configuration to the original board but a few changes to the layout fix previous problems that users experienced.
The new model features a more robust power supply. A new Ethernet connector enables use of all relevant shield board without running the risk of accidental short circuits. A horizontal USB connector offers a lower profile and there is also an improved USB hub.
The Arduino Yun Rev 2 offers improved functionality to the previous board and is backwards compatible with the old model.

ATmega32U4 Microcontroller

Operating Voltage: 5 V
Digital I/O Pins: 20
PWM Output: 7
Analogue I/O: 12
FLASH Memory: 32 KB
SRAM: 2.5 KB
Clock Speed: 16 MHz

Linux Microprocessor

Architecture: MIPS
Operating Voltage: 3.3 V
Ethernet: 802.3 10/100Mbit/s
WiFi: 802.11b/g/n 2.4 GHz
USB Type: 2.0 Host
Card Reader: Micro-SD
RAM :64 MB DDR2
FLASH Memory: 16 MB
Clock Speed: 400 MHz

規格
Attribute Value
Classification Development Board
Kit Name Yun Rev 2
Technology MCU
Processor Family Name ATmega
Processor Part Number ATmega32U4
Processor Type Microcontroller
77 現貨庫存,可於3工作日發貨。
單價 個
HK$ 440.88
(不含稅)
單位
Per unit
1 - 4
HK$440.88
5 +
HK$420.37