- RS庫存編號:
- 126-0962
- 製造零件編號:
- 806648
- 製造商:
- Leica
- RS庫存編號:
- 126-0962
- 製造零件編號:
- 806648
- 製造商:
- Leica
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
Leica Laser Distance Meter Touch Pro Pack
The Leica touch PRO pack laser distance meter is a 200m measuring range most sophisticated device. It is equipped with 15 measurement modes, a touchscreen LCD display, an integrated digital camera with a 4 x Zoom, a tilt sensor and Bluetooth connectivity. It has an exclusive measure feature picture (MIP) technology that can determine the height, width, area, diameter or circumference of an object in any picture taken by the distance meter. There is a provision to bracket your target using pointers on the touchscreen to measure the object in front of the camera. It also has a digital point finder with a 4x zoom camera that allows targeting and measuring at great distances (up to 200m), even when you cannot see the laser dot. The smart horizontal mode allows you to shoot over obstacles so you can measure the level of horizontal distance to your target.
The D810 Pro Pack includes:
D810 Touch Laser Measurement Device
TRI70 Tripod
FTA360 Fine-Tune Adapter
Hard case
The D810 Pro Pack includes:
D810 Touch Laser Measurement Device
TRI70 Tripod
FTA360 Fine-Tune Adapter
Hard case
Features and Benefits
Overview camera
Measure with a picture
Precise 360° tilt sensor
Smart horizontal mode
Height tracking
Bluetooth smart
Free application named Leica DISTO sketch
Li-Ion battery
Measure with a picture
Precise 360° tilt sensor
Smart horizontal mode
Height tracking
Bluetooth smart
Free application named Leica DISTO sketch
Li-Ion battery
Applications
Construction
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Accuracy | ± 1 mm |
Measurement Range | 0.05 → 200m |
Imperial or Metric | Imperial, Metric |
Display Type | LCD |
Laser Class | Class 2 |
Laser Wavelength | 635nm |
Battery Type | Li-ion |
Power Source | Battery |
Weight | 238g |
Model Number p | D810 Touch Pro Pack |