- RS庫存編號:
- 146-2854
- 製造零件編號:
- DSX-PLA004S
- 製造商:
- Fluke Networks
- RS庫存編號:
- 146-2854
- 製造零件編號:
- DSX-PLA004S
- 製造商:
- Fluke Networks
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
FLUKE Networks LAN Test Equipment Accessory, Adapters For Use With DSX-5000 Cable Analyser, Cat6A Standard - DSX-PLA004S
Wondering if your network links are up to the latest Ethernet standards? For a fast way to find out, reach for this LAN test equipment accessory from FLUKE Networks. The set gives you two permanent link adapters for use with the DSX 5000 series of cable analysers. This means you can test and certify existing channels up to Cat6A standards to confirm they support 10Gb Ethernet applications. Together with the cable analyser, the adapter helps identify faulty links in a flash to save you time spent on troubleshooting.
Features & Benefits
Typical module contact life of over 5000 cycles for longevity
Won't put strain on your setup, thanks to a light weight of just 332g per permanent link adapter
1.48m cable length gives plenty of room between the testing device and channel in complex setups
Won't put strain on your setup, thanks to a light weight of just 332g per permanent link adapter
1.48m cable length gives plenty of room between the testing device and channel in complex setups
Applications
Internet cable installations
Telecommunication centres
Network security
Telecommunication centres
Network security
How should I take care of these LAN test equipment adapters?
To keep your kit working in the long run, gently clean the adapters with a soft cloth using water and a mild soap.
規格
Attribute | Value |
---|---|
Accessory Type | Permanent Link Adapters Set |
For Use With | DSX-5000 Cable Analyser |