- RS庫存編號:
- 167-7998
- 製造零件編號:
- 0034.3112
- 製造商:
- Schurter
- RS庫存編號:
- 167-7998
- 製造零件編號:
- 0034.3112
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
T / FST time-delay fuses
Schurter Glass bodied cartridge fuses offer primary protection for many different applications, they are suitable for use in circuits up to 250V ac. There are many different fuse holders from Schurter which allow these fuses to be used in different applications from board mount circuits to panels.
Time-delay fuses, size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Low breaking capacity.
Glass cartridge, protected terminals.
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO
規格
Attribute | Value |
---|---|
Current Rating | 315mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FST 5x20 |
Fuse Standard | IEC 60127, IEC 60950 |